- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 2-324608-2
TE Connectivity / AMP Brand
2-324608-2
Spade Flange Tongue Terminal - 22 to 16 AWG - #2 / M2 Stud Size - 2.18 mm (.086 in) Stud Dia - Closed Barrel - Flanged - Tin P ...
View Datasheet Accessories Notify Me
- Terminal Shape = Spade Tongue, Flanged
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-324608-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Color: | Red |