- Home ›
- All Products›
- 2324584-8
2324584-8
TE Connectivity / AMP Brand
HSG,REC,PANEL MOUNT,DUAL ROW,EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HSG,REC,PANEL MOUNT,DUAL ROW,EP2.5
Search Keywords: 23245848
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2324584-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Connector Mounting Type:Panel Mount
-
Number of Rows:2
-
Number of Positions:8
-
Connector System:Wire-to-Panel
-
Mating Retention:With
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Housing
-
Mating Retention Type:Latch
-
Contact Current Rating (Max):3 A
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Sealable:No
-
Termination Resistance:20 mΩ
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Width:.406 in, 10.32 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Row-to-Row Spacing:.09 in, 2.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4200
Order Increment:
1400
35 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
4,200
$0.3692
8,400
$0.2272
12,600
$0.1799
16,800 +
$0.1763
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments