- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-324485-1
2-324485-1
TE Connectivity / AMP Brand
WIRE CAP RED .080-.115
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
WIRE CAP RED .080-.115
Search Keywords: 23244851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-324485-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3500 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:Red
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,000
Can Ship immediately
On Order:
3,500
can ship 9/30/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
875
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$1.56
500
$1.42
875
$1.40
1,750
$1.39
2,625
$1.38
3,500 +
$1.32
Click for Quote
Log in
to unlock special pricing