- Home ›
- All Products›
- 2324193-2
2324193-2
TE Connectivity / AMP Brand
CAGE ASSY, QSFP-DD 1X1, STANDARD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CAGE ASSY, QSFP-DD 1X1, STANDARD
Search Keywords: 23241932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2324193-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Heat Sink Height Class:Custom
-
Connector & Contact Terminates To:Printed Circuit Board
-
Heat Sink Height:.847 in, 21.5 mm
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Enhancements:Standard
-
Number of Ports:1
-
Sealable:No
-
Heat Sink Style:Fin
-
Thermal Accessory Type Included:Heat Sink
-
Lightpipe Configuration:None
-
Circuit Application:Signal
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
Cage Type:Single
-
Data Rate (Max):56 Gb/s
-
Included Lightpipe:No
-
Number of Rear EONs per Port Column:2
-
Cage Material:Stainless Steel
-
Operating Temperature Range:-55 – 65 °C, -67 – 149 °F
-
PCB Contact Termination Area Plating Material:Tin
-
Form Factor:QSFP-DD
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Port Matrix Configuration:1 x 1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
12
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
300
$11.52
600
$11.49
900
$11.46
1,200 +
$11.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments