- Home ›
- All Products›
- 2-324170-1
2-324170-1
TE Connectivity / AMP Brand
TERMINAL,PG SPD FLG 16-14 8
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PG SPD FLG 16-14 8
Search Keywords: 23241701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-324170-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Sealable:No
-
Insulation Sleeve Color:Blue
-
Wire Insulation Support:With
-
Stripe Color:Blue
-
Packaging Method:Tape Mounted
-
Packaging Quantity:5000
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:22 – 16 AWG, 2050 – 5180 CMA, 1.04 – 2.62 mm²
-
Stud Size:#8 , M4
-
Tongue Thickness:.031 in, .79 mm
-
Stud Diameter:.171 in, 4.34 mm
-
Product Weight:.871 g
-
Terminal Orientation:Flanged
-
Product Length:.842 in, 21.39 mm
-
Voltage Rating:600 V
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.