- Home ›
- All Products›
- 2324108-1
2324108-1
TE Connectivity / AMP Brand
1POS,P2P,HDR ASSY,COD A,UL94V-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1POS,P2P,HDR ASSY,COD A,UL94V-0
Search Keywords: 23241081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2324108-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Number of Rows:1
-
Connector Mounting Type:Panel Mount
-
Mounting Holes:With
-
Panel Mount Feature:With
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 140 °C
-
PCB Mount Orientation:Vertical
-
Operating Temperature (Max):140 °C
-
Degree of Protection:IP2XB
-
Number of Signal Positions:1
-
Packaging Type:Box
-
Primary Product Color:Orange
-
Number of Positions:1
-
Number of Sections:1
-
Nominal Voltage Architecture:850 V
-
Sealable:Yes
-
Contact Current Rating (Max):200 A
-
Mating Pin Diameter:8 mm
-
Operating Voltage:850 VDC
-
Voltage Rating (Max):850 VDC
-
Connector Shape:Rectangular
-
Contact Mating Area Plating Material:Silver
-
Mating Retention:With
-
Contact Size:8mm
-
Header Type:Fully Shrouded
-
Shielded:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Device
-
Circuit Application:Power & Signal
-
Connector Width:50 mm
-
Mating Retention Type:Locking Interface
-
Contact Type:Pin
-
Connector Length:69 mm
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Header
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
12
$28.05
23
$21.96
34
$20.79
45 +
$20.38
Click for Quote
Log in
to unlock special pricing