- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-323930-2
2-323930-2
TE Connectivity / AMP Brand
TERMASHIELD, SN, VIOLET, .033-
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERMASHIELD, SN, VIOLET, .033-
Product Highlights:
- Ferrule
- Coaxial Cable Type (RG/U or Mfg.) = 196A
- Tin Body Plating
- Insulation Diameter = .84 - 1.50 mm
- Color Code = Violet
Search Keywords: 23239302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-323930-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ferrule
-
Dimension:8.76 x 5.05 mm
-
Color:Violet
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,608
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
10
$4.45
250
$2.53
500
$2.50
750
$2.49
1,500
$2.48
2,250
$2.47
3,000 +
$2.46
Click for Quote
Log in
to unlock special pricing