Available Replacements
Alternative Packaging
323916 323916 TE Connectivity / AMP Brand
323916

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-323916-1

Ring Tongue Terminal - 26 to 22 AWG - #8 / M4 Stud Size - 4.34 mm (.171 in) Stud Diameter - Closed Barrel - Straight - Tin - P ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - 26 to 22 AWG - #8 / M4 Stud Size - 4.34 mm (.171 in) Stud Diameter - Closed Barrel - Straight - Tin - Partially Insulated.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 23239161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-323916-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-323916-1 RoHS compliant?
Yes, 2-323916-1 is RoHS compliant.
What is the lead time for 2-323916-1?
The standard lead time for 2-323916-1 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,983
Ships today, if you order in
On Order:
4,000   can ship 1/1/27
8,000   can ship 3/10/27
Manufacturer Stock:
12,000 can ship
Minimum Order Quantity:
50
51 Weeks can ship 11/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6074
500
$0.4121
1,000
$0.4040
4,000
$0.3961
8,000
$0.3824
12,000
$0.3698
16,000
$0.3689
28,000 +
$0.3484
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!