- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2323802-8
2323802-8
TE Connectivity / AMP Brand
The 2323802-8 is a panel-mount, random turn-on solid state relay with a DC input, designed for switching AC loads.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 2323802-8 is a panel-mount, random turn-on solid state relay with a DC input, designed for switching AC loads.
Search Keywords: 23238028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2323802-8
-
Alias/AKA:SSRMP-240D16R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Output Type:AC
-
Input Voltage:4 – 32 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Can Ship immediately
Manufacturer Stock:
250
can ship
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$28.17
5
$23.33
10
$21.48
25
$20.26
50
$19.26
125
$18.69
250 +
$18.32
Click for Quote
Log in
to unlock special pricing