- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2323802-6
2323802-6
TE Connectivity / AMP Brand
The 2323802-6 is a panel-mount, zero-voltage turn-on solid-state relay from the SSRMP series, rated for a 10A output load at 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 2323802-6 is a panel-mount, zero-voltage turn-on solid-state relay from the SSRMP series, rated for a 10A output load at 480VAC.
Search Keywords: 23238026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2323802-6
-
Alias/AKA:SSRMP-480D10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Output Type:AC
-
Input Voltage:4 – 32 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for out of Stock Qty:
63
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$28.10
10
$24.16
25
$22.62
50
$21.85
63
$20.93
125
$20.00
188
$19.95
250 +
$19.80
Click for Quote
Log in
to unlock special pricing