- Home ›
- All Products›
- 2323802-2
2323802-2
TE Connectivity / AMP Brand
SSRMP-240D16 = Mini Puck,16A,240V AC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SSRMP-240D16 = Mini Puck,16A,240V AC
Search Keywords: 23238022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2323802-2
-
Alias/AKA:SSRMP-240D16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Coupling:Optical
-
Power Relay Type:Solid State
-
Switch Arrangement:1 Form A (SPST-NO)
-
Output Switching:Zero
-
Input Voltage Typical:4 – 32 VDC
-
Output Voltage (Max):280 V
-
Output Type:AC
-
Relay Mounting Type:Panel Mount
-
Relay Housing Style:Industry Standard
-
Output Voltage Rating (AC Relays):24 – 280 Vrms
-
Input Voltage:4 – 32 VDC
-
Case Color:Black
-
Output Current (Min):.1 A
-
Contact Arrangement:1 Form A (SPST-NO)
-
R-Switch & slimSSR Relays:No
-
Operating Temperature Range:-30 – 80 °C
-
Output Current Rating:.1 – 16 Arms
-
Dimensions (L x W x H) (Approximate):1.2 x .8 x .9 in, 35.5 x 21.8 1 x 23.5 mm
-
Product Weight:18.3 g, .65 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
63
$44.32
125
$23.65
188
$16.60
250 +
$16.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments