- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2323767-4
2323767-4
TE Connectivity / AMP Brand
QSFP-DD Cable Assembly - Plug to Plug - 76 Position - 28 AWG - 750 mA - 56Gbps - Round, Twin Axial Cable - 2.5 m ( 8.2 ft ) Le ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
QSFP-DD Cable Assembly - Plug to Plug - 76 Position - 28 AWG - 750 mA - 56Gbps - Round, Twin Axial Cable - 2.5 m ( 8.2 ft ) Length - Black.
Search Keywords: 23237674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2323767-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
26
Can Ship immediately
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$420.54
3
$419.49
5
$309.77
8
$229.91
10 +
$225.31
Click for Quote
Log in
to unlock special pricing