- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2323767-3
2323767-3
TE Connectivity / AMP Brand
DD-DD, 28AWG 2-8PR, 2.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DD-DD, 28AWG 2-8PR, 2.0M
Search Keywords: 23237673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2323767-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Type:Pluggable / Direct Attach
-
Cable Assembly Category:High Speed
-
Cable Assembly Length:6.56 ft, 2 m
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$394.46
3
$393.48
5
$290.57
8
$215.66
10 +
$211.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments