Image is representational - see mfr. specs

DD-DD, 30AWG 2-8PR, 1.5M

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
DD-DD, 30AWG 2-8PR, 1.5M
Search Keywords: 23237663
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    2323766-3
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Assembly Category:
    High Speed
  • Cable Assembly Type:
    Pluggable / Direct Attach
  • Cable Assembly Length:
    4.92 ft, 1.5 m
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 50
Ships today, if you order in
7 Weeks Можно отправить 28/7/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$489.20
5
$487.98
10
$486.76
13
$485.54
25
$266.51
38
$180.87
50 +
$177.25
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!