- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2323765-2
2323765-2
TE Connectivity / AMP Brand
DD-DD, 32AWG 2-8PR, 1.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DD-DD, 32AWG 2-8PR, 1.0M
Search Keywords: 23237652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2323765-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Length:3.28 ft, 1 m
-
Cable Assembly Category:High Speed
-
Cable Assembly Type:Pluggable / Direct Attach
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$454.11
5
$452.97
10
$451.84
13
$450.71
25
$247.39
38
$167.90
50 +
$164.54
Click for Quote
Log in
to unlock special pricing