- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2323765-1
2323765-1
TE Connectivity / AMP Brand
DD-DD, 32AWG 2-8PR, 0.5M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DD-DD, 32AWG 2-8PR, 0.5M
Search Keywords: 23237651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2323765-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Category:High Speed
-
Cable Assembly Length:1.64 ft, .5 m
-
Cable Assembly Type:QSFP-DD
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$430.13
5
$429.06
10
$427.98
13
$426.91
25
$234.33
38
$159.03
50 +
$155.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments