- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2323743-8
2323743-8
TE Connectivity / AMP Brand
HOUSING, PLUG, GWT, 8P, DUAL ROW, EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING, PLUG, GWT, 8P, DUAL ROW, EP2.5
Search Keywords: 23237438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2323743-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3200 -
Lock Type:Latch
-
Contact Transmits (Typical):Power
-
Insulation Diameter:.051 – .067 in, 1.3 – 1.7 mm
-
Glow Wire Rating:Glow Wire
-
Length:.435 in, 11.04 mm
-
Mating Retention:With
-
For Use With:Plug Housing
-
Contact Type:Socket
-
Color:Natural
-
Connector Style:Plug
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:3200
-
Mating Alignment Type:Polarization
-
UL Flammability Rating:UL 94V-0
-
Product Type:Connector
-
Sealable:No
-
Mating Connector Lock Type:Latch
-
Mating Alignment:With
-
Row-to-Row Spacing:.09 in, 2.5 mm
-
Circuit Application:Power & Signal
-
Termination Method to Wire & Cable:Crimp
-
Connector Type:Housing
-
Packaging Method:Bag
-
Connector System:Wire-to-Wire
-
Housing Configuration:Both Ends Closed
-
Width:.485 in
-
Panel Mount Feature:Without
-
Housing Color:Natural
-
Height:.326 in, 8.3 mm
-
Operating Voltage:250 VAC
-
PCB Mount Alignment:Without
-
Wire Size:22 – 26 AWG, .13 – .33 mm²
-
Mating Retention Type:Latch
-
Number of Rows:2
-
Housing Material:Nylon
-
Number of Positions:8
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Style:Plug
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Connector Lock:With
-
Centerline (Pitch):.098 in, 4.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6400
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
6,400
$0.4333
12,800
$0.2294
19,200
$0.1614
25,600 +
$0.1582
Click for Quote
Log in
to unlock special pricing