- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-323683-1
2-323683-1
TE Connectivity / AMP Brand
BODY BRAZ STRATO RNG 12-10 1/4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BODY BRAZ STRATO RNG 12-10 1/4
Search Keywords: 23236831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-323683-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6 mm
-
Wire Size:10-12 AWG
-
Color:N/R
-
Operating Temperature:649(Max) °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$11.70
25
$10.60
50
$10.13
100
$9.84
250
$9.30
500
$9.05
1,000 +
$5.51
Click for Quote
Log in
to unlock special pricing