Image is representational - see mfr. specs

PL-100050-0.5-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
PL-100050-0.5-9
Search Keywords: 23235631
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2323563-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Label Style:
    Die-Cut
  • Label Thickness:
    860 Micron
  • Label Height:
    1.969 in, 50 mm
  • Number of Labels Across:
    1
  • Packaging Method:
    Roll
  • UL Listed:
    Yes
  • Label Width:
    3.9 in, 100 mm
  • Label Type:
    Electrical Cabinet Identification
  • Label Material:
    Polyester
  • Label Finish:
    Gloss
  • Packaging Quantity:
    500
  • Recommended Printer Ribbon:
    See Printer Ribbon Matrix
  • Label Color:
    White
  • Adhesive Type:
    Compressible Polyolefine Foam Adhesive
  • Operating Temperature Range:
    -40 – 80 °C, -40 – 176 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
125
$7.06
250
$4.35
375
$3.44
500 +
$3.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!