- Home ›
- All Products›
- 2323561-1
2323561-1
TE Connectivity / AMP Brand
PL-090045-0.5-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
PL-090045-0.5-9
Search Keywords: 23235611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2323561-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Label Type:Electrical Cabinet Identification
-
Label Style:Die-Cut
-
Number of Labels Across:1
-
Label Finish:Gloss
-
Packaging Method:Roll
-
Packaging Quantity:500
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Primary Product Color:White
-
Product Width:3.54 in, 90 mm
-
Label Thickness:760 Micron
-
Agency/Standard:UL
-
Product Height:1.77 in, 45 mm
-
Primary Product Material:Polyester
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
14 Weeks
can ship
8/13/26