- Home ›
- All Products›
- 2323552-1
2323552-1
TE Connectivity / AMP Brand
PL-036028.5-0.75-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
PL-036028.5-0.75-9
Search Keywords: 23235521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2323552-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Packaging Quantity:750
-
Label Style:Die-Cut
-
Number of Labels Across:1
-
Label Finish:Gloss
-
Packaging Method:Roll
-
Label Type:Electrical Cabinet Identification
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Primary Product Material:Polyester
-
Agency/Standard:UL
-
Label Thickness:760 Micron
-
Product Width:1.417 in, 36 mm
-
Primary Product Color:White
-
Product Height:1.122 in, 28.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
188
$1.331
375
$1.001
563
$0.933
750 +
$0.915
Click for Quote
Log in
to unlock special pricing