- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-323059-3
2-323059-3
TE Connectivity / AMP Brand
Ring Tongue Terminal - 12 to 10 AWG (2.62 to 6.64 mm²) Wire Size - Stud Size M3.5 / #6 - Closed Barrel - Uninsulated - Crimp T ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 12 to 10 AWG (2.62 to 6.64 mm²) Wire Size - Stud Size M3.5 / #6 - Closed Barrel - Uninsulated - Crimp Termination.
Search Keywords: 23230593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-323059-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1,250
$3.38
2,500
$1.79
3,750
$1.26
5,000 +
$1.23
Click for Quote
Log in
to unlock special pricing