- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 2-32296-1
2-32296-1
TE Connectivity / AMP Brand
Spade Tongue Terminal 14-16AWG 13.46mm 7.54mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spade Tongue Terminal 14-16AWG 13.46mm 7.54mm Tin Loose Piece
Search Keywords: 2322961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-32296-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1000 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26