- Home ›
- All Products›
- 2322948-1
2322948-1
TE Connectivity / AMP Brand
6POS,MQS,REC HSG,UNSLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6POS,MQS,REC HSG,UNSLD
Search Keywords: 23229481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322948-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Number of Rows:1
-
Primary Locking Feature:Locking Lance
-
Sealable:No
-
Packaging Quantity:1200
-
Connector System:Wire-to-Board
-
Packaging Method:Bag
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Primary Product Color:Orange
-
Nominal Voltage Architecture:600 V
-
Circuit Application:Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:6
-
Mating Tab Width:.024 in, .63 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Centerline (Pitch):.25 in, 6.35 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Receptacle
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Housing Material:PA GF
-
Mating Alignment:With
-
Contact Size:.63mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
300
$1.351
600
$1.013
900
$0.946
1,200 +
$0.927
Click for Quote
Log in
to unlock special pricing