- Home ›
- All Products›
- 2322946-1
2322946-1
TE Connectivity / AMP Brand
6POS,TAB0.63X0.63,HDR ASSY,90DEG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
6POS,TAB0.63X0.63,HDR ASSY,90DEG
Search Keywords: 23229461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322946-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Sealable:No
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):5 A
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Primary Product Color:Orange
-
Connector System:Cable-to-Board
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Number of Positions:6
-
Contact Type:Pin
-
PCB Mount Orientation:Horizontal
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Header & Ejector Assembly
-
Centerline (Pitch):.25 in, 6.35 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
788
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
788
$7.43
1,575
$3.92
2,363
$2.70
3,150 +
$2.64
Click for Quote
Log in
to unlock special pricing