- Home ›
- All Products›
- 2322912-3
2322912-3
TE Connectivity / AMP Brand
STD TIMER PLUG HSG 3P GEH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
STD TIMER PLUG HSG 3P GEH
Search Keywords: 23229123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322912-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Sealable:No
-
Connector Product Type:Housing
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Contact Layout:Inline
-
Connector & Housing Type:Plug
-
Circuit Application:Power
-
Mating Retention:With
-
Housing Material:PA 66
-
Number of Rows:1
-
Contact Type:Tab
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:3
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.196 in, 5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Yellow
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13750
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
13,750
$0.8175
27,500
$0.4176
41,250
$0.2842
55,000 +
$0.2786
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments