- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-322873-1
2-322873-1
TE Connectivity / AMP Brand
Ring Tongue Terminal - 22 to 16 AWG - #6 / M3.5 Stud Size - 3.68 mm (.145 in) Stud Diameter - Closed Barrel - Straight - Unpla ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 22 to 16 AWG - #6 / M3.5 Stud Size - 3.68 mm (.145 in) Stud Diameter - Closed Barrel - Straight - Unplated.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 23228731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-322873-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,942
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
42 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1
$2.838
1,000
$2.580
2,500
$2.550
5,000
$2.520
10,000
$2.490
15,000
$2.300
20,000 +
$2.260
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT