- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-322695-2
2-322695-2
TE Connectivity / AMP Brand
Ring Tongue Terminal - 16 to 14 AWG - #10 Stud Size - 5 mm (.197 in) Stud Diameter - Closed Barrel - Straight - Nickel Plating ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 16 to 14 AWG - #10 Stud Size - 5 mm (.197 in) Stud Diameter - Closed Barrel - Straight - Nickel Plating.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 23226952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-322695-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
4,342
can ship 8/5/26
5,000
can ship 11/30/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
65 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
25
$1.248
250
$1.066
500
$0.983
1,250
$0.955
2,500
$0.940
3,750
$0.937
5,000 +
$0.832
Click for Quote
Log in
to unlock special pricing