- Home ›
- All Products›
- 2-322694-3
2-322694-3
TE Connectivity / AMP Brand
SOLIS 16-14 S-T HR R 8, AU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SOLIS 16-14 S-T HR R 8, AU
Search Keywords: 23226943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-322694-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Tape Mounted
-
Wire Insulation Support:Without
-
Number of Holes:1
-
Packaging Quantity:1000
-
Sealable:No
-
Terminal Orientation:Straight
-
Contact Underplating Material:Nickel-Copper Flash
-
Terminal Plating Material:Gold
-
Barrel Type:Closed
-
Tongue Thickness:.031 in, .79 mm
-
Stud Diameter:.171 in, 4.34 mm
-
Barrel Inside Diameter:.085 in, 2.16 mm
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Operating Temperature Range:260 °C, 500 °F
-
Stud Size:#8 , M4
-
Product Weight:.766 g
-
Product Length:.636 in, 16.15 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5,000
$12.03
10,000
$6.14
15,000
$4.18
20,000 +
$4.10
Click for Quote
Log in
to unlock special pricing