- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2322686-1
2322686-1
TE Connectivity / AMP Brand
PL-027013-1.5-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
PL-027013-1.5-9
Search Keywords: 23226861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322686-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Adhesive Type:Compressible Polyolefine Foam Adhesive
-
Label Color:White
-
Label Height:.512 in, 13 mm
-
Label Finish:Gloss
-
Label Thickness:860 Micron
-
UL Listed:Yes
-
Packaging Method:Roll
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Number of Labels Across:1
-
Label Style:Die-Cut
-
Label Width:1.1 in, 27 mm
-
Packaging Quantity:1500
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Label Material:Polyester
-
Label Type:Electrical Cabinet Identification
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,500
$0.4256
3,000
$0.3384
6,000
$0.2865
10,500
$0.2401
15,000
$0.2343
25,500 +
$0.2257
Click for Quote
Log in
to unlock special pricing