- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2322590-1
2322590-1
TE Connectivity / AMP Brand
PL-045015-1.5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
PL-045015-1.5-8A
Search Keywords: 23225901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322590-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Label Style:Die-Cut
-
Label Finish:Matte
-
Label Type:Electrical Cabinet Identification
-
Packaging Method:Roll
-
Number of Labels Across:1
-
Label Color:Metalized Silver
-
Adhesive Type:Compressible Polyolefine Foam Adhesive
-
UL Listed:Yes
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Label Width:1.8 in, 45 mm
-
Label Thickness:860 Micron
-
Label Material:Polyester
-
Packaging Quantity:1500
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Height:.591 in, 15 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
375
$2.25
750
$1.40
1,125
$1.10
1,500 +
$1.08
Click for Quote
Log in
to unlock special pricing