- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2322584-1
2322584-1
TE Connectivity / AMP Brand
PL-035018-1.25-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
PL-035018-1.25-8A
Search Keywords: 23225841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322584-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Number of Labels Across:1
-
UL Listed:Yes
-
Label Finish:Matte
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Type:Electrical Cabinet Identification
-
Label Color:Metalized Silver
-
Label Material:Polyester
-
Label Thickness:860 Micron
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Label Height:.709 in, 18 mm
-
Label Width:1.4 in, 35 mm
-
Adhesive Type:Compressible Polyolefine Foam Adhesive
-
Packaging Quantity:1250
-
Label Style:Die-Cut
-
Packaging Method:Roll
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
313
$1.104
625
$0.829
938
$0.773
1,250 +
$0.758
Click for Quote
Log in
to unlock special pricing