- Home ›
- All Products›
- 2322581-1
2322581-1
TE Connectivity / AMP Brand
PL-027027-1-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
PL-027027-1-8A
Search Keywords: 23225811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322581-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Label Type:Electrical Cabinet Identification
-
Label Style:Die-Cut
-
Number of Labels Across:1
-
Packaging Method:Roll
-
Label Finish:Matte
-
Packaging Quantity:1000
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Primary Product Color:Metalized Silver
-
Label Thickness:760 Micron
-
Product Height:1.063 in, 27 mm
-
Product Width:1.06 in, 27 mm
-
Agency/Standard:UL
-
Primary Product Material:Polyester
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$1.297
500
$0.972
750
$0.908
1,000 +
$0.889
Click for Quote
Log in
to unlock special pricing