- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 2322423-3
2322423-3
TE Connectivity / AMP Brand
M12 A-M-8 CAB ASS. (PLG-PLG) 2.0M CAT 7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M12 A-M-8 CAB ASS. (PLG-PLG) 2.0M CAT 7
Search Keywords: 23224233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322423-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Boot:With
-
Cable Assembly Category:Industry Standard
-
Cable Assembly Length:6.56 ft, 2 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$361.01
3
$355.59
5
$262.59
8
$194.89
10 +
$191.00
Click for Quote
Log in
to unlock special pricing