- Home ›
- All Products›
- 2322422-9
2322422-9
TE Connectivity / AMP Brand
M12 D-M-4 CAB ASS. (PLG-PLG) 5.0M CAT5E
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M12 D-M-4 CAB ASS. (PLG-PLG) 5.0M CAT5E
Search Keywords: 23224229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322422-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Method:Package
-
IP Rating:IP67
-
Number of Positions:4
-
Housing Material:Copper Alloy
-
Conductor Material:Tinned Copper
-
Wire Size:22 AWG, 642.4 CMA, .325 mm²
-
Jacket Material:LSFRZH
-
Connector Type (End A):M12 Plug
-
Industrial Protocols:Ethernet
-
Shielded:Yes
-
M8/M12 Application Type:Industrial Ethernet
-
Cable Color:Blue
-
Connector Type (End B):M12 Plug
-
Cable Assembly Type:M12
-
Connector Color (End B):Blue
-
Cable Assembly Length:5 m
-
Contact Current Rating (Max):4 A
-
Operating Voltage:50 VAC, 50 VDC
-
Connector Color (End A):Blue
-
Product Style:Circular
-
Halogen Free:No
-
Cable Construction:S/FTP Stranded
-
Product Designation:Multi-Pair
-
Cable Jacket Color:Blue
-
Flammability Rating:LSFRZH
-
Connector Type:Plug
-
Boot:With
-
Plug Insertion Cycles (<=):250 Cycles
-
Storage Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Wiring Pattern:Cat 5e
-
Cable Assembly Category:Industry Standard
-
Conductor Type:Stranded
-
Shield Style:S/FTP
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$433.16
3
$426.67
5
$315.08
8
$233.85
10 +
$229.16
Click for Quote
Log in
to unlock special pricing