- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 2322422-1
2322422-1
TE Connectivity / AMP Brand
M12 D-4-M CAB ASS. (PLG-PLG) 1.0M CAT 5E
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M12 D-4-M CAB ASS. (PLG-PLG) 1.0M CAT 5E
Search Keywords: 23224221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322422-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Boot:With
-
Cable Assembly Length:3.28 ft, 1 m
-
Cable Assembly Category:Industry Standard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Ships today, if you order in
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$327.73
3
$322.82
5
$238.38
8
$176.93
10 +
$173.39
Click for Quote
Log in
to unlock special pricing