- Home ›
- All Products›
- 2322346-1
2322346-1
TE Connectivity / AMP Brand
8POS,MQS,REC HSG,UNSLD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
8POS,MQS,REC HSG,UNSLD
Search Keywords: 23223461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322346-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Number of Rows:2
-
Packaging Method:Carton
-
Mating Tab Width:.025 in, .63 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature (Max):105 °C, 221 °F
-
Contact Size:.63mm
-
Primary Locking Feature:Integrated in Housing
-
Connector Shape:Rectangular
-
Connector & Housing Type:Housing for Male Terminals
-
Contact Type:Pin
-
Mating Alignment:With
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Product Color:Black
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Connector Position Assurance Capable:No
-
Housing Material:PBT GF10
-
Number of Positions:8
-
Packaging Quantity:2000
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
7,500
$1.885
15,000
$0.963
22,500
$0.655
30,000 +
$0.642
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments