- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 2322330-9
TE Connectivity / AMP Brand
2322330-9
M12 D-M-4 CAB ASS. (PLG-PLG) 5.0M CAT 5E
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322330-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Cable Assembly Category:Industry Standard
-
Boot:With
-
Cable Assembly Length:16.4 ft, 5 m
-
This product is discontinued, but still in stock.