- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 2322330-3
2322330-3
TE Connectivity / AMP Brand
M12 D-M-4 CAB ASS. (PLG-PLG) 2.0M CAT 5E
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 D-M-4 CAB ASS. (PLG-PLG) 2.0M CAT 5E
Search Keywords: 23223303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322330-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Category:Industry Standard
-
Boot:With
-
Cable Assembly Length:6.56 ft, 2 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$87.36
4
$85.74
8
$84.13
10
$80.89
50
$78.84
100 +
$69.45
Click for Quote
Log in
to unlock special pricing