- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 2322330-1
2322330-1
TE Connectivity / AMP Brand
M12 D-M-4 CAB ASS. (PLG-PLG) 1.0M CAT 5E
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
M12 D-M-4 CAB ASS. (PLG-PLG) 1.0M CAT 5E
Search Keywords: 23223301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322330-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Length:3.28 ft, 1 m
-
Cable Assembly Category:Industry Standard
-
Boot:With
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$268.92
3
$264.89
5
$195.62
8
$145.18
10 +
$142.28
Click for Quote
Log in
to unlock special pricing