- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-322329-1
TE Connectivity / AMP Brand
2-322329-1
TERM, RING, STRATO-THERM, HT, 16-14, 6
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-322329-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:3.5 mm
-
Wire Size:14-16 AWG
-
Color:Orange
-
Operating Temperature:N/A