- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2321928-1
2321928-1
TE Connectivity / AMP Brand
Contact Tab Crimp ST Cable Mount 22-26AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact Tab Crimp ST Cable Mount 22-26AWG Reel
Search Keywords: 23219281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2321928-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
11000 -
Contact Type:Stamped Signal3468
-
Gender:Tab3470
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass3465
-
Contact Plating:Pre-Tin3466
-
Maximum Current Rating:2.5 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54,850
Ships today, if you order in
Minimum Order Quantity:
11000
Order Increment:
11000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
11,000
$0.0381
33,000
$0.0357
55,000
$0.0340
110,000
$0.0328
154,000
$0.0327
253,000
$0.0326
506,000 +
$0.0326
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT