- Home ›
- All Products›
- 2321926-6
2321926-6
TE Connectivity / AMP Brand
RECEPTACLE HOUSING PANEL MOUNT 6PIN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE HOUSING PANEL MOUNT 6PIN
Search Keywords: 23219266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2321926-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Number of Signal Positions:6
-
Number of Positions:6
-
Sealable:Yes
-
UL Flammability Rating:UL 94V-0
-
Circuit Identification Feature:With
-
Contact Type:Tab
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
Housing Material:Nylon
-
Contact Layout:Inline
-
Panel Mount Feature Type:Locking Ear
-
Connector System:Wire-to-Panel
-
Connector & Housing Type:Receptacle
-
Operating Voltage:250 VAC
-
Contact Current Rating (Max):3 A
-
Circuit Application:Signal
-
Glow Wire Rating:GWT 750°C (without flame) according IEC 60335-1 edition 06/2001
-
Housing Color:Natural
-
Wire Size:22 – 26 AWG
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:23.07 mm
-
Connector Height:8.16 mm
-
Approved Standards:UL E28476
-
Product Width:24.98 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
800
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
800
$0.4844
1,600
$0.3633
2,400
$0.3391
3,200 +
$0.3323
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments