- Home ›
- All Products›
- 2321926-5
TE Connectivity / AMP Brand
2321926-5
RECEPTACLE HOUSING PANEL MOUNT 5PIN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RECEPTACLE HOUSING PANEL MOUNT 5PIN
Search Keywords: 23219265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2321926-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
900 -
Contact Type:Tab
-
Connector Mounting Type:Panel Mount
-
Housing Material:Nylon
-
Wire Size:22 – 26 AWG
-
Operating Voltage:250 VAC
-
Number of Signal Positions:5
-
Number of Rows:1
-
Circuit Application:Signal
-
Connector System:Wire-to-Panel
-
Circuit Identification Feature:With
-
Glow Wire Rating:GWT 750°C (without flame) according IEC 60335-1 edition 06/2001
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):3 A
-
Contact Layout:Inline
-
Connector & Housing Type:Receptacle
-
Sealable:Yes
-
Housing Color:Natural
-
Number of Positions:5
-
Panel Mount Feature Type:Locking Ear
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:8.16 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Approved Standards:UL E28476
-
Compatible With Discrete Wire Type:Stranded
-
Product Width:22.48 mm
-
Product Length:23.07 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2321926-5 RoHS compliant?
Yes, 2321926-5 is RoHS compliant.
What is the lead time for 2321926-5?
The standard lead time for 2321926-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
19 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
900
$1.600
1,800
$0.984
2,700
$0.779
3,600 +
$0.764
Click for Quote
Log in
to unlock special pricing