- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2321922-4
2321922-4
TE Connectivity / AMP Brand
Connector Accessories Rear Gang Seal Straight Silicone Rubber Blue Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Rear Gang Seal Straight Silicone Rubber Blue Bag
Search Keywords: 23219224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2321922-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Rear Gang Seal3365
-
Dimension:11.8 x 3.3 x 4.33362mm
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,604
Can Ship immediately
Minimum Order Quantity:
2000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.1304
4,000
$0.1274
6,000
$0.1256
8,000
$0.1244
26,000
$0.1192
50,000
$0.1023
100,000
$0.0859
150,000 +
$0.0846
Click for Quote
Log in
to unlock special pricing