Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2321921-1

RECEPTACLE TERMINAL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RECEPTACLE TERMINAL
Search Keywords: 23219211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2321921-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    11000
  • Contact Termination Area Plating Material:
    Pre-Tin
  • Contact Current Rating (Max):
    3 A
  • Wire/Cable Type:
    Discrete Wire
  • Contact Mating Area Plating Material:
    Pre-Tin
  • Contact Retention:
    Without
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Accepts Wire Insulation Diameter Range:
    1.3 – 1.6 mm
  • Wire Size:
    26 – 22 AWG
  • Contact Base Material:
    Phosphor Bronze
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Operating Voltage:
    250 VAC
  • Contact Classification:
    Signal
  • Circuit Application:
    Signal
  • Connector System:
    Wire-to-Wire
  • Contact Type:
    Receptacle
  • Termination Method to Wire & Cable:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2321921-1 RoHS compliant?
Yes, 2321921-1 is RoHS compliant.
What is the lead time for 2321921-1?
The standard lead time for 2321921-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132,000
Ships today, if you order in
Minimum Order Quantity:
11000
Order Increment:
11000
14 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
11,000
$0.0412
33,000
$0.0386
55,000
$0.0368
110,000
$0.0355
154,000
$0.0354
253,000
$0.0353
506,000 +
$0.0352
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!