Image is representational - see mfr. specs

PERIMETER SEAL PLUG HOUSING 6PIN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
PERIMETER SEAL PLUG HOUSING 6PIN
Search Keywords: 23219206
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2321920-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Packaging Method:
    Bag
  • Number of Positions:
    6
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Operating Temperature (Max):
    105 °C, 221 °F
  • Primary Product Material:
    Silicone Rubber
  • Primary Product Color:
    Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
8 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
6,000
$0.5456
12,000
$0.2889
18,000
$0.2033
24,000 +
$0.1992
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!