- Home ›
- All Products›
- 2321920-5
2321920-5
TE Connectivity / AMP Brand
PERIMETER SEAL PLUG HOUSING 5PIN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PERIMETER SEAL PLUG HOUSING 5PIN
Search Keywords: 23219205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2321920-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Packaging Method:Bag
-
Number of Positions:5
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Primary Product Material:Silicone Rubber
-
Primary Product Color:Blue
-
Operating Temperature (Max):105 °C, 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
8,000
$0.3839
16,000
$0.2032
24,000
$0.1430
32,000 +
$0.1401
Click for Quote
Log in
to unlock special pricing