- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2321919-4
TE Connectivity / AMP Brand
2321919-4
FRONT TPA PLUG HOUSING, 4 POS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2321919-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Connector System: | Wire-to-Wire |
| Number of Positions: | 4 |
| Width: | .427 in, 10.84 mm |
| Material: | Polyamide 66 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Sealable: | Yes |
| Centerline (Pitch): | .098 in, 2.5 mm |
| Circuit Application: | Signal |
| Length: | .362 in, 9.2 mm |
| Operating Voltage: | 250 VAC |
| Connector & Contact Retention Accessory Type: | TPA (Terminal Position Assurance) |
| Contact Current Rating (Max): | 3 A |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Product Type: | Accessory |
| Height: | .17 in, 4.31 mm |
| Mating Retention Type: | Latch |
| Halogen Free: | Yes |
| Color: | Black |