- Home ›
- All Products›
- 2321919-3
2321919-3
TE Connectivity / AMP Brand
FRONT TPA PLUG HOUSING, 3 POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FRONT TPA PLUG HOUSING, 3 POS
Search Keywords: 23219193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2321919-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Number of Positions:3
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Halogen Free:No
-
Product Height:.17 in, 4.31 mm
-
Product Length:.362 in, 9.2 mm
-
Product Width:.334 in, 8.5 mm
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,108
Ships today, if you order in
You may purchase all in-stock quantity of 1,108
Stock lot only:
1108
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$0.1364
10,000
$0.1240
15,000
$0.0981
20,000 +
$0.0962
Click for Quote
Log in
to unlock special pricing